Reference Only
SPEF210200
Pushbutton Switches - Board Mount 1 Amp at 14.5 Volts 5 N.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | ||
| Series | SPEF | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF | |
| Actuator | Plunger | |
| Current Rating | 1 A | |
| Voltage Rating DC | 14.5 VDC | |
| Termination Style | SMD/SMT | |
| Life | 30000 Cycle | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative