Reference Only
SPM6530T-1R5M-HZ
Power Inductors - SMD 1.5uH 20% 9.7mOhms Pwr Indctr AEC-Q200.
Datasheet
SPM6530T-1R5M-HZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 7.1 mm x 6.5 mm x 3 mm | |
| Shielding | Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11.6 A | |
| Maximum DC Resistance | 10.7 mOhms | |
| Saturation Current | 9.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.1 mm | |
| Width | 6.5 mm | |
| Height | 3 mm | |
| Core Material | Metal | |
| Qualification | AEC-Q200 | |
| Series | SPM-HZ | |
| Packaging | Reel | |
| Application | Automotive | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | SPM6530T-1R5M-HZ - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 760,00 € | |
| 0,698 € | 1.396,00 € | |
| 0,668 € | 3.340,00 € |
Need more?