Reference Only
SPM6550CT-R50L
Power Inductors - SMD 0.50uH 15% 3.90mOhms Pwr Indctr.
Datasheet
SPM6550CT-R50L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 7.1 mm x 6.5 mm x 5 mm | |
| Shielding | Shielded | |
| Inductance | 500 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 13.2 A | |
| Maximum DC Resistance | 4.29 mOhms | |
| Saturation Current | 20.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.1 mm | |
| Width | 6.5 mm | |
| Height | 5 mm | |
| Core Material | Metal | |
| Series | SPM-CT | |
| Packaging | Reel | |
| Application | Commercial | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | SPM6550CT-R50L - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,487 € | 487,00 € | |
| 0,444 € | 888,00 € | |
| 0,425 € | 2.125,00 € |
Need more?