Reference Only
SPM6550T-6R8M-HZR
Power Inductors - SMD 6.8uH,5.1A,42.6mohm,-40-125C AEC-Q200.
Datasheet
SPM6550T-6R8M-HZR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 7.1 mm x 6.5 mm x 5 mm | |
| Shielding | Shielded | |
| Inductance | 6.8 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 42.6 mOhms | |
| Saturation Current | 5.1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 7.1 mm | |
| Width | 6.5 mm | |
| Height | 5 mm | |
| Core Material | Metal | |
| Series | SPM-HZR | |
| Packaging | Reel | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,81 € | 810,00 € | |
| 0,742 € | 1.484,00 € | |
| 0,711 € | 3.555,00 € |
Need more?