Reference Only
SPNH050.X
Obsolete
Industrial & Electrical Fuses
Datasheet
SPNH050.X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | SPNH | |
| Product | Solar String Fuses | |
| Current Rating | 50 A | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 1.5 kVDC | |
| Interrupt Rating | 30 kA | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Size / Group | XL | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Resistance | 3.95 mOhms | |
| Height | 51 mm | |
| Length | 131.2 mm | |
| Subcategory | Fuses | |
| Tradename | POWR-GUARD | |
| Type | Solar Photovoltaic Fuse | |
| Width | 51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?