Reference Only
SPOL-01
DC/DC Converters - SMD POWER SUPPLY.
Datasheet
SPOL-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Output Power | 5.5 W | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 14 V | |
| Output Current-Channel 1 | 1 A | |
| Length | 12.4 mm (0.488 in) | |
| Width | 12.4 mm (0.488 in) | |
| Height | 4 mm (0.157 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 82 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SPOL-01 | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?