Reference Only
SPPB120200
Detector Switches VERTICAL 35.7SOLDER.
Datasheet
SPPB120200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Operation Direction | Horizontal | |
| Operating Force | 0.35 N | |
| ON Travel | 8.25 mm | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Length | 7.65 mm | |
| Width | 3.5 mm | |
| Height | 4.5 mm | |
| Termination Style | Solder Terminal | |
| Contact Form | SPST | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Detector Switches | |
| Series | SPPB | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,49 € | 980,00 € |
Need more?