Reference Only

SPPH130100

Pushbutton Switches - Board Mount VERT MOMENTRY 2 POLE.

Manufacturer:

Mfr Part:
SPPH130100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryPushbutton Switches - Board Mount
SeriesSPPH1
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorSquare
Current Rating100 mA
Voltage Rating DC30 VDC
Termination StylePC Pin
Life10000 Cycle
Mounting StylePCB Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
1,22 €976,00 €
Need more?
Contact Us