Reference Only

SPPJ223200

Pushbutton Switches - Board Mount 0.2 Amp at 30 Volts 1.5 N.

Manufacturer:

Mfr Part:
SPPJ223200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryPushbutton Switches - Board Mount
SeriesSPPJ2
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating200 mA
Voltage Rating DC30 VDC
Termination StylePC Pin
Actuator StylePlunger
Life10000 Cycle
Mounting StyleBracket Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
1,42 €994,00 €
Need more?
Contact Us