
SPR1005R50000BA
Current Sense Resistors - Through Hole 5watt .5ohm 1% Wirewound.
Datasheet
SPR1005R50000BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | SPR | |
| Termination Style | Axial | |
| Resistance | 500 mOhms | |
| Power Rating | 5 W | |
| Tolerance | 1 % | |
| Length | 24.77 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Special Purpose Current Sensing Wirewound Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,35 € | 263,50 € | |
| 23,61 € | 708,30 € | |
| 23,32 € | 1.166,00 € | |
| 22,62 € | 2.262,00 € | |
| 21,53 € | 5.382,50 € | |
| 20,00 € | 10.000,00 € |
Need more?