
SPR1014200R00KD
Current Sense Resistors - Through Hole 200ohm 10% Special.
Datasheet
SPR1014200R00KD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | SPR | |
| Termination Style | Axial | |
| Resistance | 200 Ohms | |
| Tolerance | 10 % | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Special Purpose Current Sensing Wirewound Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,31 € | 453,10 € | |
| 43,10 € | 1.077,50 € | |
| 41,59 € | 2.079,50 € | |
| 40,20 € | 4.020,00 € | |
| 37,88 € | 9.470,00 € |
Need more?