Reference Only
SPS-A145D-WCBS0303
Motion & Position Sensors - Industrial SMART Arc CAN Sensor-220 250kbps.
Datasheet
SPS-A145D-WCBS0303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Voltage Rating | 9 V to 36 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Measures | Position | |
| IP Rating | IP68, IP69K | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SMART Arc | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?