Reference Only
SPS-A180D-HAMS
Motion & Position Sensors - Industrial 180 Deg Arc Sensor Reg 6-24V Analog.
Datasheet
SPS-A180D-HAMS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 4.5 V | |
| Linearity | 0.4 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Tolerance | 4 % | |
| Type | SMART Position Sensor | |
| Mechanical Travel | 180 deg | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 8.5 mm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 601,58 € | 12.031,60 € |
Need more?