Reference Only
SPS-R360D-NBMS0101
Motion & Position Sensors - Industrial DOES NOT incl MAGNET 4 mA to 20 mA output.
Datasheet
SPS-R360D-NBMS0101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Current | |
| Voltage Rating | 30 V | |
| Linearity | 0.03 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Tolerance | 0.069 % | |
| Measures | Angle | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SPS | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |