Reference Only
SPUN192800
Pushbutton Switches - Board Mount 1 Amp at 30 Volts 1.5 N.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | ||
| Series | SPUN | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Actuator | Plunger | |
| Current Rating | 1 A | |
| Voltage Rating DC | 25 VDC | |
| Voltage Rating AC | 500 VAC | |
| Termination Style | Solder Lug | |
| Actuator Style | Plunger | |
| Life | 10000 Cycle | |
| Mounting Style | Bushing Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,51 € | 377,50 € | |
| 1,44 € | 720,00 € | |
| 1,27 € | 1.270,00 € |
Need more?