Reference Only
SPVG120302
Obsolete
Detector Switches RT CNTRL NO SDE TERM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Operation Direction | Vertical/Horizontal | |
| Operating Force | 0.4 N | |
| ON Travel | 6.6 mm | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 20 VDC | |
| Length | 5.5 mm | |
| Width | 4.7 mm | |
| Height | 2 mm | |
| Termination Style | Through Hole | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?