Reference Only
SPVQ111200
Detector Switches 0.1 Amp at 12 Volts 5.9 N.
Datasheet
SPVQ111200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Operating Force | 5.9 N | |
| ON Travel | 7.2 mm | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Detector Switches | |
| Series | SPVQ1 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,53 € | 1.821,60 € |
Need more?