Reference Only
SPVQ111400
Detector Switches 0.1 Amp at 12 Volts 5.9 N.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Operating Force | 5.9 N | |
| ON Travel | 6.15 mm | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Detector Switches | |
| Series | SPVQ1 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,78 € | 107,80 € | |
| 10,27 € | 205,40 € | |
| 9,81 € | 490,50 € | |
| 9,39 € | 939,00 € | |
| 8,85 € | 1.770,00 € | |
| 8,46 € | 4.230,00 € | |
| 8,09 € | 8.090,00 € |
Need more?