Reference Only
SPXV005.LXS
Industrial & Electrical Fuses 5A 1500VDC Solar 50kA Photovoltaic
Datasheet
SPXV005.LXS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | SPXVS | |
| Product | Solar String Fuses | |
| Current Rating | 5 A | |
| Fuse Type | Medium / Normal Blow | |
| Voltage Rating DC | 1.5 kVDC | |
| Interrupt Rating | 50 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Fuse Size / Group | Solar Photovoltaic Fuse Link | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Resistance | 76 mOhms | |
| Diameter | 10.31 mm | |
| Length | 84.65 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Specialty Fuses | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD | |
| Type | Solar String Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?