
SQ2V-07B
Relay Sockets & Hardware .
Datasheet
SQ2V-07B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Current Rating | 8 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 8 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | SQ | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,09 € | 10,09 € | |
| 9,46 € | 94,60 € | |
| 8,41 € | 210,25 € | |
| 7,99 € | 399,50 € | |
| 7,85 € | 785,00 € | |
| 7,40 € | 1.850,00 € | |
| 7,26 € | 3.630,00 € | |
| 7,13 € | 7.130,00 € |
Need more?