Reference Only
SQD-04PAKM-PBE001
New Product
Liquid Cooling Connectors & Accessories Liquid Cooling Connector, SnapQD G-Thread 04, Plug, G3/8 inch, Blue, Push Pull.
Datasheet
SQD-04PAKM-PBE001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Plugs | |
| Color | Blue | |
| Diameter | 20.9 mm | |
| Length | 45.4 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Accessories | |
| Series | SnapQD | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481909085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,27 € | 152,70 € | |
| 14,41 € | 720,50 € | |
| 14,30 € | 7.150,00 € |
Need more?