Reference Only
SQD-04SAKF-PRD001
New Product
Liquid Cooling Connectors & Accessories Liquid Cooling Connector, SnapQD04, Socket (Valved Body), Red, Push Pull.
Datasheet
SQD-04SAKF-PRD001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Connectors | |
| Color | Red | |
| Diameter | 26 mm | |
| Length | 61.75 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Accessories | |
| Series | SnapQD | |
| Type | Liquid Cooling Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,45 € | 464,50 € | |
| 43,56 € | 1.089,00 € | |
| 40,64 € | 2.032,00 € | |
| 39,21 € | 3.921,00 € | |
| 39,20 € | 9.800,00 € |
Need more?