Reference Only
SQG15ZJB-100R
Wirewound Resistors - Through Hole 100 Ohms 15W 5% AEC-Q200.
Datasheet
SQG15ZJB-100R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 100 Ohms | |
| Power Rating | 15 W | |
| Tolerance | 5 % | |
| Termination Style | Radial | |
| Temperature Coefficient | 250 PPM / C | |
| Length | 48 mm | |
| Width | 13 mm | |
| Lead Spacing | 34 mm | |
| Height | 13 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | SQG | |
| Packaging | Bulk | |
| Application | BMS(Hybrid, EV), Power Supplies | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Cement Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | High Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,10 € | 147,00 € | |
| 1,86 € | 520,80 € | |
| 1,72 € | 8.668,80 € |
Need more?