Reference Only

SR-0-XY

Terminals SPLICER/REDUCER, ALUMINUM, DUA.

Manufacturer:

Mfr Part:
SR-0-XY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductSplices
TypeSplice Kit
Termination StyleWire
InsulationNot Insulated
Wire Gauge Min14 AWG
Wire Gauge Max1/0 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialAluminum
SeriesSR
TradenamePan-Lug
Insulation MaterialNot Insulated
Length48.5 mm
MaterialAluminum
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width19.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
10,54 €210,80 €
Need more?
Contact Us