Reference Only
SR-350-XY
Terminals SPLICER/REDUCER, ALUMINUM, DUA.
Datasheet
SR-350-XY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Wire Gauge Max | 6 AWG | |
| Series | SR | |
| Tradename | Pan-Lug | |
| Length | 106.4 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 28.7 mm | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,86 € | 298,60 € | |
| 29,05 € | 581,00 € | |
| 28,99 € | 1.449,50 € |
Need more?