Reference Only
SR-4/0-XY
Terminals SPLICER/REDUCER, ALUMINUM, DUA.
Datasheet
SR-4/0-XY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Connector Splice | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 4/0 AWG | |
| Mounting Style | In-Line | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Series | SR | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,25 € | 212,50 € | |
| 19,90 € | 398,00 € |
Need more?