Reference Only
SRBD170101
Obsolete
Rotary Switches 10Pos 1 mAmp at 5 Volts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 10 Position | |
| Number of Poles per Deck | 1 Pole | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 5 VDC | |
| Index Angle | 36 deg | |
| Contact Style | Non-Shorting | |
| Mounting Style | SMD/SMT | |
| Series | SRBD | |
| Packaging | Reel | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 5 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?