Reference Only
SRBV131502
Rotary Switches 3 Pos 0.3 Amp at 16 Volts.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 3 Position | |
| Number of Poles per Deck | 1 Pole | |
| Current Rating | 300 mA | |
| Voltage Rating DC | 16 VDC | |
| Voltage Rating AC | 100 VAC | |
| Index Angle | 30 deg | |
| Contact Style | Non-Shorting | |
| Mounting Style | Through Hole | |
| Actuator | Flatted | |
| Series | SRBV | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 100 VAC, 16 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 165 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,20 € | 693,00 € | |
| 4,11 € | 1.027,50 € | |
| 3,95 € | 1.955,25 € | |
| 3,89 € | 4.492,95 € |
Need more?