
SREF100100
Obsolete
Detector Switches 5mm rotary type 1pole 1 position
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Operating Force | 0.98 N | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 5 VDC | |
| Length | 3.3 mm | |
| Width | 5 mm | |
| Height | 2.2 mm | |
| Termination Style | Wire Lead | |
| Contact Form | SPST | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Detector Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?