Reference Only
SRGAR10100
Obsolete
Encoders 12 Volts Snap In
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Encoders | |
| Mounting Style | Snap In | |
| Product | Magnetic Encoders | |
| Type | Absolute | |
| Shaft Diameter | 1/4 in | |
| Shaft Type | Slotted | |
| Operating Supply Voltage | 12 VDC | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?