Reference Only
SRGPHJ3200
Obsolete
Rotary Switches 10-PULSE DETENT MOM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 1 Pole | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 3 VDC, 12 VDC | |
| Index Angle | 160 deg | |
| Contact Style | Shorting | |
| Termination Style | PCB | |
| Mounting Style | Through Hole | |
| Series | SRGP | |
| Index Stops | Fixed | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 3 VDC, 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?