Reference Only
SRGPWJ0500
Obsolete
Encoders Hollow shaft 16 dtnt
Datasheet
SRGPWJ0500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Encoders | |
| Series | SRGP | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Resolution | 16 PPR | |
| Number of Detents | 16 Detent | |
| Termination Style | Through Hole | |
| Output Type | Quadrature | |
| Shaft Type | Slotted | |
| With Switch | Without Switch | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?