Reference Only
SRP12-LAB1
Inductor Kits & Accessories High Current Power Inductors.
Datasheet
SRP12-LAB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Series | SRP-LAB | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | High Current Inductor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,72 € | 39,72 € | |
| 32,73 € | 327,30 € | |
| 32,12 € | 803,00 € | |
| 32,11 € | 1.605,50 € | |
| 32,10 € | 3.210,00 € | |
| 31,26 € | 7.815,00 € |
Need more?