Reference Only

SRR-D1R-J1A-HRRHH

High Speed / Modular Connectors

Manufacturer:

Mfr Part:
SRR-D1R-J1A-HRRHH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductModular Connector
Number of Positions66 Position
Pitch0.8 mm, 4.39 mm
Termination StyleSMD/SMT
Contact PlatingGold
Contact MaterialPhosphor Bronze, Beryllium Copper
Current Rating2 A
Housing ColorGray
Housing MaterialZinc Alloy, Aluminum Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?