Reference Only
SRR1005-270Y
Power Inductors - SMD 27uH 30% SMD 1005.
Datasheet
SRR1005-270Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 27 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 1.3 A | |
| Maximum DC Resistance | 120 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 40 | |
| Self Resonant Frequency | 17 MHz | |
| Termination | Standard | |
| Length | 12.7 mm | |
| Width | 10 mm | |
| Height | 5.2 mm | |
| Series | SRR1005 | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,461 € | 276,60 € | |
| 0,428 € | 513,60 € | |
| 0,417 € | 1.000,80 € | |
| 0,415 € | 1.992,00 € |
Need more?