Reference Only
SRRM254700
Not Recommended for New Designs
Rotary Switches 5 Pos 0.25 Amp at 30 Volts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 5 Position | |
| Number of Poles per Deck | 2 Pole | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 30 VDC | |
| Index Angle | 30 deg | |
| Contact Style | Shorting | |
| Mounting Style | Through Hole | |
| Actuator | Shaft | |
| Series | SRRM | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?