Reference Only
SS-050505-MFF-YS001
Circular Metric Connectors Circular Metric Connector, Y Adaptor, Metal, A Coding, 4A, 05 pins, (End 1) Male Male, (End 2) Female Female, (End 3) Female Female, Screw Thread, IP68 Mated.
Datasheet
SS-050505-MFF-YS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| IP Rating | IP68 | |
| Series | M12 | |
| Contact Plating | Gold | |
| Housing Material | Polyurethane (PUR) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,44 € | 154,40 € | |
| 15,23 € | 304,60 € | |
| 13,75 € | 687,50 € | |
| 12,80 € | 1.280,00 € | |
| 12,51 € | 2.502,00 € | |
| 12,22 € | 6.110,00 € |
Need more?