Reference Only
SS-080808-MFF-TS001
Circular Metric Connectors ACC, SEN, A Code, T ADA W/O CB.
Datasheet
SS-080808-MFF-TS001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Thread Size | M12 | |
| IP Rating | IP68 | |
| Series | M12 | |
| Contact Plating | Gold | |
| Housing Material | Polyurethane (PUR) | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,65 € | 216,50 € | |
| 18,55 € | 927,50 € | |
| 17,84 € | 1.784,00 € | |
| 17,43 € | 3.486,00 € | |
| 16,92 € | 8.460,00 € |
Need more?