Reference Only
SS-11-7-G S/C W/HOLE .385 OAL
Contact Probes HEADLESS FLAT SPEAR
Manufacturer:
Mfr Part: SS-11-7-G S/C W/HOLE .385 OAL
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Conical | |
| Length | 8.76 mm | |
| Current Rating | 3 A | |
| Spring Force | 7 oz | |
| Travel | 1.27 mm | |
| Series | SS | |
| Features | 90 Deg | |
| Product Type | Contact Probes | |
| Resistance | 65 mOhms | |
| Spring Material | Music Wire | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | SS-11-7-G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?