Reference Only
SS-430
Proximity Sensors 3.5-5.5VDC 800uA No Lens.
Datasheet
SS-430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Proximity Sensors | |
| Sensing Method | Optical | |
| Sensing Distance | 2 m | |
| Mounting Style | PCB Mount | |
| Output Configuration | Digital | |
| Height | 5.65 mm | |
| Length | 15 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 800 uA | |
| Packaging | Tray | |
| Product Type | Proximity Sensors | |
| Series | SS-430 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.5 V | |
| Width | 15 mm | |
| Part # Aliases | USES4300000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?