Reference Only
SS-430L-BK
Proximity Sensors 3.5-5.5VDC 800uA Black Lens.
Datasheet
SS-430L-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Proximity Sensors | |
| Sensing Method | Optical | |
| Sensing Distance | 5 m | |
| Mounting Style | PCB Mount | |
| Output Configuration | Digital | |
| Height | 7.85 mm | |
| Length | 15 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Proximity Sensors | |
| Series | SS-430 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.5 V | |
| Width | 15 mm | |
| Part # Aliases | USES430LBK0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,17 € | 2.234,00 € |
Need more?