Reference Only
SS150TA60110
SiC Schottky Diodes .
Datasheet
SS150TA60110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-6 | |
| Configuration | Triple Common Anode | |
| If - Forward Current | 10 A | |
| Vrrm - Repetitive Reverse Voltage | 600 V | |
| Vf - Forward Voltage | 1.6 V | |
| Ifsm - Forward Surge Current | 25 A | |
| Ir - Reverse Current | 10 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Vr - Reverse Voltage | 600 V | |
| Series | SS150 | |
| Packaging | Tube | |
| Pd - Power Dissipation | 60 W | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,31 € | 1.732,40 € | |
| 36,24 € | 4.348,80 € |
Need more?