Reference Only

SS20W2T

Standard Circular Contacts .

Manufacturer:

Mfr Part:
SS20W2T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating5 A
Contact Size20
Contact MaterialCopper Alloy
Wire Gauge22 AWG to 20 AWG
Termination StyleCrimp
Contact PlatingTin
Contact TypeStamped and Formed
SeriesRM, Aquarius
PackagingReel
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,256 €3.072,00 €
Need more?
Available Regional Inventory
6.000 available now at tti.com