Reference Only
SS360PT
Board Mount Hall Effect / Magnetic Sensors HighSensLatch SOT-23 Digi Hall-Effect IC.
Datasheet
SS360PT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Digital Hall Effect Sensor | |
| Operating Supply Current | 3.5 mA | |
| Maximum Output Current | 20 mA | |
| Operating Point Min/Max | 5 G, 55 G | |
| Release Point Min/Max (Brp) | - 55 G, - 5 G | |
| Operating Supply Voltage | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 3 V | |
| Packaging | Reel | |
| Output Voltage | 26 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9030332090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative