Reference Only
SSA-2-1000A
New Product
Current Sensors - Industrial .
Datasheet
SSA-2-1000A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sensors - Industrial | |
| Sensor Type | Closed Loop | |
| Output Type | Analog | |
| Accuracy | 0.2 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 115 C | |
| Height | 17.4 mm | |
| Isolation Voltage | 1 kVAC, 1.5 kVDC | |
| Length | 84 mm | |
| Operating Supply Voltage | 5.5 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | SSA-2 | |
| Subcategory | Sensors | |
| Tradename | Riedon | |
| Type | Shunt Sensor | |
| Width | 68.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,21 € | 3.160,50 € |
Need more?
Available Regional Inventory
54 available now at tti.com