Reference Only
SSAL220100
Obsolete
Slide Switches Right-side recoil
Datasheet
SSAL220100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 5 VDC | |
| Termination Style | Gull Wing Lead | |
| Mounting Style | SMD/SMT | |
| Series | SSAL | |
| Packaging | Reel | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Travel | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?