Reference Only
SSCF310100
Detector Switches BI-DIR 71.4g PC HOOK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Detector Switches | |
| Operation Direction | Right/Left | |
| Operating Force | 0.7 N | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Length | 11 mm | |
| Width | 12.4 mm | |
| Height | 5.8 mm | |
| Termination Style | Through Hole | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Product Type | Detector Switches | |
| Series | SSCF | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 474,00 € | |
| 0,613 € | 735,60 € |
Need more?