Reference Only
SSCSHHN010NDAA5
Board Mount Pressure Sensors SIP, Dual Rad Barbed Differential, 5V.
Datasheet
SSCSHHN010NDAA5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Series | SSC | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,32 € | 6.032,00 € |
Need more?