Reference Only
SSD-500A-R
New Product
Current Sensors - Industrial .
Datasheet
SSD-500A-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 500 A | |
| Sensor Type | Closed Loop | |
| Accuracy | 0.1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 115 C | |
| Height | 17.4 mm | |
| Isolation Voltage | 1 kVAC, 1.5 kVDC | |
| Length | 84 mm | |
| Operating Supply Voltage | 24 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | SSD-500 | |
| Subcategory | Sensors | |
| Tradename | Riedon | |
| Type | Shunt Sensor | |
| Width | 68.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,49 € | 767,45 € | |
| 129,80 € | 1.298,00 € | |
| 118,50 € | 2.962,50 € | |
| 114,31 € | 5.715,50 € |
Need more?