SSD10 Bussmann / Eaton

SSD10

Industrial & Electrical Fuses 10A 240VAC IND.

Manufacturer:

Mfr Part:
SSD10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating10 A
Voltage Rating AC240 VAC
Termination StyleKnife Blade
Fuse Size / GroupHRC
Indicator StyleWithout Indicator
PackagingBulk
SeriesSSD
Diameter12.1 mm
Length47 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
23,52 €470,40 €
Need more?
Contact Us